
EKHE401VSN1A2MA45Z | |
|---|---|
DigiKey Part Number | 565-EKHE401VSN1A2MA45Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401VSN1A2MA45Z |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.06 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE401VSN1A2MA45Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3915 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.10000 | £13.10 |
| 10 | £9.66600 | £96.66 |
| 50 | £8.25380 | £412.69 |
| 200 | £7.44090 | £1,488.18 |
| 600 | £6.98042 | £4,188.25 |
| 1,000 | £6.88735 | £6,887.35 |
| Unit Price without VAT: | £13.10000 |
|---|---|
| Unit Price with VAT: | £15.72000 |

