220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL350ETD221MJ16S

DigiKey Part Number
565-EGXL350ETD221MJ16SCT-ND - Cut Tape (CT)
565-EGXL350ETD221MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGXL350ETD221MJ16S
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.36700£3.67
50£0.27560£13.78
100£0.24670£24.67
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.18558£148.46
1,600£0.17164£274.62
2,400£0.16461£395.06
4,000£0.15678£627.12
5,600£0.15217£852.15
8,000£0.14772£1,181.76
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600