
EGXL160ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-EGXL160ETD471MJ16SCT-ND - Cut Tape (CT) 565-EGXL160ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGXL160ETD471MJ16S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41300 | £4.13 |
| 50 | £0.31120 | £15.56 |
| 100 | £0.27900 | £27.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.21131 | £169.05 |
| 1,600 | £0.19587 | £313.39 |
| 2,400 | £0.18808 | £451.39 |
| 4,000 | £0.17939 | £717.56 |
| 5,600 | £0.17429 | £976.02 |
| 8,000 | £0.16936 | £1,354.88 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

