
EGXF250ELL162ML15S | |
|---|---|
DigiKey Part Number | 565-EGXF250ELL162ML15S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF250ELL162ML15S |
Description | CAP ALUM 1600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 63mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF250ELL162ML15S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 63mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 858 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.73700 | £7.37 |
| 50 | £0.62100 | £31.05 |
| 100 | £0.51250 | £51.25 |
| 500 | £0.42154 | £210.77 |
| 1,000 | £0.39286 | £392.86 |
| 2,500 | £0.37549 | £938.73 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

