
EGPD500ELL621MK20H | |
|---|---|
DigiKey Part Number | 565-EGPD500ELL621MK20H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL621MK20H |
Description | CAP ALUM 620UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 73mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD500ELL621MK20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.98000 | £1.98 |
| 10 | £1.31300 | £13.13 |
| 50 | £1.03540 | £51.77 |
| 100 | £0.94800 | £94.80 |
| 500 | £0.79752 | £398.76 |
| 1,000 | £0.75018 | £750.18 |
| 3,000 | £0.69105 | £2,073.15 |
| 5,000 | £0.66896 | £3,344.80 |
| Unit Price without VAT: | £1.98000 |
|---|---|
| Unit Price with VAT: | £2.37600 |

