Parametric Equivalent

EGPD500ELL132ML25H | |
|---|---|
DigiKey Part Number | 565-3808-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL132ML25H |
Description | CAP ALUM 1300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD500ELL132ML25H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.424 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.04 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.25000 | £2.25 |
| 10 | £1.50500 | £15.05 |
| 50 | £1.19340 | £59.67 |
| 100 | £1.09540 | £109.54 |
| 500 | £0.92664 | £463.32 |
| 1,000 | £0.79116 | £791.16 |
| 2,500 | £0.78467 | £1,961.67 |
| 5,000 | £0.78056 | £3,902.80 |
| Unit Price without VAT: | £2.25000 |
|---|---|
| Unit Price with VAT: | £2.70000 |


