
EGPD500ELL112MU25H | |
|---|---|
DigiKey Part Number | EGPD500ELL112MU25H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD500ELL112MU25H |
Description | CAP ALUM 1100UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 48mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

