680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 135mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E93E501VNT681MC50U

DigiKey Part Number
565-E93E501VNT681MC50U-ND
Manufacturer
Manufacturer Product Number
E93E501VNT681MC50U
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 135mOhm @ 120Hz 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
135mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.4 A @ 120 Hz
Ripple Current @ High Frequency
4.862 A @ 100 kHz
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 5 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£34.45000£34.45
10£26.89300£268.93
50£23.78720£1,189.36
245£22.03845£5,399.42
Manufacturers Standard Package
Unit Price without VAT:£34.45000
Unit Price with VAT:£41.34000