
E92L401VND821MA65T | |
|---|---|
DigiKey Part Number | 565-E92L401VND821MA65T-ND |
Manufacturer | |
Manufacturer Product Number | E92L401VND821MA65T |
Description | CAP ALUM 400V POLAR |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 112mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | E92L401VND821MA65T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 112mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.007 A @ 100 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.657" (67.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.55000 | £9.55 |
| 10 | £6.93500 | £69.35 |
| 50 | £5.85720 | £292.86 |
| 200 | £5.23625 | £1,047.25 |
| Unit Price without VAT: | £9.55000 |
|---|---|
| Unit Price with VAT: | £11.46000 |

