E92D501VND821MA80U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: £27.76000
Datasheet
820 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 97mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E92D501VND821MA80U

DigiKey Part Number
565-E92D501VND821MA80U-ND
Manufacturer
Manufacturer Product Number
E92D501VND821MA80U
Description
CAP ALUM 820UF 20% 500V SNAP TH
Customer Reference
Detailed Description
820 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 97mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
97mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.6 A @ 120 Hz
Ripple Current @ High Frequency
8.008 A @ 100 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.248" (82.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes