
E91D551VNT681MC65U | |
|---|---|
DigiKey Part Number | 565-E91D551VNT681MC65U-ND |
Manufacturer | |
Manufacturer Product Number | E91D551VNT681MC65U |
Description | CAP ALUM 680UF 20% 550V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 135mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 135mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.291 A @ 50 kHz | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 2.657" (67.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |

