
E91D501VSN471MA65U | |
|---|---|
DigiKey Part Number | 565-E91D501VSN471MA65U-ND |
Manufacturer | |
Manufacturer Product Number | E91D501VSN471MA65U |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 169mOhm @ 120Hz 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 169mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.004 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.657" (67.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.92000 | £21.92 |
| 10 | £16.67100 | £166.71 |
| 50 | £14.51280 | £725.64 |
| 100 | £13.83440 | £1,383.44 |
| 500 | £12.84834 | £6,424.17 |
| Unit Price without VAT: | £21.92000 |
|---|---|
| Unit Price with VAT: | £26.30400 |

