
CMSH3-40FL TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-40FLTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSH3-40FL TR13 PBFREE |
Description | 3A 40V SMD RECTIFIER-SCHOTTKY (> |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMBFL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBFL | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13343 | £667.15 |
| 10,000 | £0.12310 | £1,231.00 |
| 15,000 | £0.11783 | £1,767.45 |
| 25,000 | £0.11192 | £2,798.00 |
| 35,000 | £0.11032 | £3,861.20 |
| Unit Price without VAT: | £0.13343 |
|---|---|
| Unit Price with VAT: | £0.16012 |

