CMR3U-06M BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: £0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,019
Unit Price: £0.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 56,509
Unit Price: £0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,940
Unit Price: £0.41000
Datasheet
Diode 600 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR3U-06M BK PBFREE

DigiKey Part Number
1514-CMR3U-06MBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR3U-06M BK PBFREE
Description
DIODE STANDARD 600V 3A SMB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.29015£580.30
Unit Price without VAT:£0.29015
Unit Price with VAT:£0.34818