
CMR2-10 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2-10 TR13 PBFREE |
Description | DIODE STANDARD 1000V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.38900 | £3.89 |
| 100 | £0.25160 | £25.16 |
| 500 | £0.19250 | £96.25 |
| 1,000 | £0.17344 | £173.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14556 | £436.68 |
| 6,000 | £0.13360 | £801.60 |
| 9,000 | £0.12826 | £1,154.34 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

