Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1F-10M TR13 PBFREE

DigiKey Part Number
1514-CMR1F-10MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1F-10MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1F-10MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1F-10M TR13 PBFREE
Description
DIODE STANDARD 1000V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.40500£4.05
100£0.26230£26.23
500£0.20098£100.49
1,000£0.18122£181.22
2,000£0.16459£329.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14657£732.85
10,000£0.13544£1,354.40
15,000£0.12977£1,946.55
25,000£0.12340£3,085.00
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000