Parametric Equivalent

CMLD6263S BK TIN/LEAD | |
|---|---|
DigiKey Part Number | CMLD6263SBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CMLD6263S BK TIN/LEAD |
Description | DIODE ARR SCHOTT 70V 15MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 70 V 15mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 15mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14292 | £285.84 |
| Unit Price without VAT: | £0.14292 |
|---|---|
| Unit Price with VAT: | £0.17150 |


