Diode Array 2 Pair Common Cathode 70 V 15mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLD6263C TR PBFREE

DigiKey Part Number
1514-CMLD6263CTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLD6263CTRPBFREECT-ND - Cut Tape (CT)
1514-CMLD6263CTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLD6263C TR PBFREE
Description
DIODE ARR SCHOTT 70V 15MA SOT563
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 70 V 15mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
15mA (DC)
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,172
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.28000£2.80
100£0.17940£17.94
500£0.13560£67.80
1,000£0.12144£121.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10345£310.35
6,000£0.09438£566.28
9,000£0.08976£807.84
15,000£0.08456£1,268.40
21,000£0.08148£1,711.08
30,000£0.07849£2,354.70
75,000£0.07479£5,609.25
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200