CLL5255B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.03770

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.02193
Datasheet
Image for CLL5255B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5255B BK PBFREE

DigiKey Part Number
1514-CLL5255BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL5255B BK PBFREE
Description
28V 500MW SMD DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-80
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
44 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
16,000£0.03814£610.24
Unit Price without VAT:£0.03814
Unit Price with VAT:£0.04577