
CLL5230B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5230BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL5230B BK TIN/LEAD |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13000 | £1.30 |
| 100 | £0.08140 | £8.14 |
| 500 | £0.06002 | £30.01 |
| 1,000 | £0.05309 | £53.09 |
| 4,000 | £0.04229 | £169.16 |
| 8,000 | £0.03813 | £305.04 |
| 12,000 | £0.03600 | £432.00 |
| 52,000 | £0.02990 | £1,554.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

