
CLL5228B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5228BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL5228B BK TIN/LEAD |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.08800 | £8.80 |
| 500 | £0.06482 | £32.41 |
| 1,000 | £0.05733 | £57.33 |
| 4,000 | £0.04567 | £182.68 |
| 8,000 | £0.04118 | £329.44 |
| 12,000 | £0.03888 | £466.56 |
| 52,000 | £0.03229 | £1,679.08 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

