Parametric Equivalent

CEDM8004 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM8004BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CEDM8004 BK PBFREE |
Description | MOSFET P-CH 30V 450MA SOT883 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 450mA (Ta) 100mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.88 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12774 | £638.70 |
| Unit Price without VAT: | £0.12774 |
|---|---|
| Unit Price with VAT: | £0.15329 |


