SC-101, SOT-883 Single FETs, MOSFETs

Results: 112
Stocking Options
Environmental Options
Media
Exclude
112Results
Applied FiltersRemove All

Showing
of 112
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
111,510
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.02034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
112,471
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.02487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3C
SC-101, SOT-883
23,663
In Stock
1 : £0.58000
Cut Tape (CT)
8,000 : £0.15634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.78A (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
1V @ 250µA
0.79 nC @ 4.5 V
8V
43 pF @ 25 V
-
100mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
NX138BKMYL
MOSFET N-CH 60V 380MA DFN1006-3
Nexperia USA Inc.
63,319
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
-
2.3Ohm @ 380mA, 10V
1.5V @ 250µA
0.7 nC @ 10 V
±20V
20 pF @ 30 V
-
380mW (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
NX5008NBKMYL
MOSFET N-CH 50V 350MA DFN1006-3
Nexperia USA Inc.
25,765
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.02873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
350mA (Ta)
-
2.8Ohm @ 200mA, 4.5V
900mV @ 250µA
0.7 nC @ 4.5 V
±8V
29 pF @ 25 V
-
350mW (Ta), 2.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
153,251
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.03918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT-883
PMZ130UNEYL
MOSFET N-CH 20V 1.8A DFN1006-3
Nexperia USA Inc.
19,044
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.04521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.8A (Ta)
1.5V, 4.5V
150mOhm @ 1.8A, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
93 pF @ 10 V
-
350mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
8,360
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 300mA, 10V
2.5V @ 250µA
1.22 nC @ 10 V
±20V
21 pF @ 30 V
-
200mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006-3
SC-101, SOT-883
SOT-883
PMZ290UNE2YL
MOSFET N-CH 20V 1.2A DFN1006-3
Nexperia USA Inc.
88,461
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
1.5V, 4.5V
320mOhm @ 1.2A, 4.5V
950mV @ 250µA
1.4 nC @ 4.5 V
±8V
46 pF @ 10 V
-
350mW (Ta), 5.43W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
NX7002BKMYL
MOSFET N-CH 60V 350MA DFN1006-3
Nexperia USA Inc.
69,163
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.01959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
350mW (Ta), 3.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
2,721
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.02411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.5V, 4V
3Ohm @ 10mA, 4V
1.1V @ 100µA
-
±10V
9.3 pF @ 3 V
-
100mW (Ta)
150°C
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT-883
PMZ600UNELYL
MOSFET N-CH 20V 600MA DFN1006-3
Nexperia USA Inc.
32,740
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
-
20 V
600mA (Tc)
-
620mOhm @ 600mA, 4.5V
950mV @ 250µA
0.7 nC @ 4.5 V
-
21.3 pF @ 10 V
-
2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
NX138AKMYL
NX138AKM/SOT883/XQFN3
Nexperia USA Inc.
20,700
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.01959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
270mA (Ta)
2.5V, 10V
4.2Ohm @ 190mA, 10V
1.5V @ 250µA
0.6 nC @ 10 V
±20V
15 pF @ 30 V
-
340mW (Ta), 2.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
17,634
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.05358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.2V, 4.5V
390mOhm @ 800mA, 4.5V
1V @ 1mA
1.6 nC @ 4.5 V
±8V
100 pF @ 10 V
-
500mW (Ta)
150°C
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT-883
PMZ600UNEYL
MOSFET N-CH 20V 600MA DFN1006-3
Nexperia USA Inc.
12,278
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.02688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
600mA (Ta)
1.2V, 4.5V
620mOhm @ 600mA, 4.5V
950mV @ 250µA
0.7 nC @ 4.5 V
±8V
21.3 pF @ 10 V
-
360mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
21,355
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.02562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
SOT-883
PMZ950UPELYL
MOSFET P-CH 20V 500MA DFN1006-3
Nexperia USA Inc.
21,669
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.5V, 4.5V
1.4Ohm @ 500mA, 4.5V
950mV @ 250µA
2.1 nC @ 4.5 V
±8V
43 pF @ 10 V
-
360mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
RV2C001ZPT2L
RV2C002UNT2L
MOSFET N-CH 20V 180MA DFN1006-3
Rohm Semiconductor
2,732
In Stock
1 : £0.24000
Cut Tape (CT)
8,000 : £0.04295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
180mA (Ta)
1.2V, 4.5V
2Ohm @ 150mA, 4.5V
1V @ 100µA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
VML1006
SC-101, SOT-883
SOT-883
BSS84AKM,315
MOSFET P-CH 50V 230MA DFN1006-3
Nexperia USA Inc.
22,693
In Stock
1 : £0.24000
Cut Tape (CT)
10,000 : £0.03646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
230mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
340mW (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
PMZ550UNEYL
MOSFET N-CH 30V 590MA DFN1006-3
Nexperia USA Inc.
31,268
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.03692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
590mA (Ta)
1.5V, 4.5V
670mOhm @ 590mA, 4.5V
950mV @ 250µA
1.1 nC @ 4.5 V
±8V
30.3 pF @ 15 V
-
310mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
PMZ200UNEYL
MOSFET N-CH 30V 1.4A DFN1006-3
Nexperia USA Inc.
12,131
In Stock
1 : £0.27000
Cut Tape (CT)
10,000 : £0.03767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
1.5V, 4.5V
250mOhm @ 1.4A, 4.5V
950mV @ 250µA
2.7 nC @ 4.5 V
±8V
89 pF @ 15 V
-
350mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
PMZ390UNEYL
MOSFET N-CH 30V 900MA DFN1006-3
Nexperia USA Inc.
13,059
In Stock
1 : £0.27000
Cut Tape (CT)
10,000 : £0.04633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.5V, 4.5V
470mOhm @ 900mA, 4.5V
950mV @ 250µA
1.3 nC @ 4.5 V
±8V
41 pF @ 15 V
-
350mW (Ta), 5.43W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
PMZ390UN,315
MOSFET N-CH 30V 1.78A DFN1006-3
Nexperia USA Inc.
128,954
In Stock
1 : £0.28000
Cut Tape (CT)
10,000 : £0.05672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
1.78A (Tc)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
0.89 nC @ 4.5 V
±8V
43 pF @ 25 V
-
2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
PMZ320UPEYL
MOSFET P-CH 30V 1A DFN1006-3
Nexperia USA Inc.
22,996
In Stock
1 : £0.27000
Cut Tape (CT)
10,000 : £0.03646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1A (Ta)
1.5V, 4.5V
510mOhm @ 1A, 4.5V
950mV @ 250µA
1.4 nC @ 4.5 V
±8V
122 pF @ 15 V
-
350mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SOT-883
PMZ350UPEYL
MOSFET P-CH 20V 1A DFN1006-3
Nexperia USA Inc.
15,210
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
450mOhm @ 300mA, 4.5V
950mV @ 250µA
1.9 nC @ 4.5 V
±8V
127 pF @ 10 V
-
360mW (Ta), 3.125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
Showing
of 112

SC-101, SOT-883 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.