2N5551 TRA TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.28405

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.32528

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.28405

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.28405

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.32528
Image for 2N5551 TRA TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5551 TRA TIN/LEAD

DigiKey Part Number
1514-2N5551TRATIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5551 TRA TIN/LEAD
Description
160V 600MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.32528£650.56
4,000£0.31673£1,266.92
6,000£0.31245£1,874.70
10,000£0.30770£3,077.00
14,000£0.30493£4,269.02
20,000£0.30227£6,045.40
Manufacturers Standard Package
Unit Price without VAT:£0.32528
Unit Price with VAT:£0.39034