2N5551 TRA PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.28405

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.32528

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.32528

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.28405

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.32528

Similar


onsemi
In Stock: 11,287
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 36,028
Unit Price: £0.24000
Datasheet

Similar


onsemi
In Stock: 337,626
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 32,583
Unit Price: £0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,202
Unit Price: £1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.29815
Datasheet
Image for 2N5551 TRA PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5551 TRA PBFREE

DigiKey Part Number
1514-2N5551TRAPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5551 TRA PBFREE
Description
160V 600MA 625MW TH TRANSISTOR-S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 625 mW Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.28405£568.10
4,000£0.27640£1,105.60
6,000£0.27257£1,635.42
10,000£0.26833£2,683.30
14,000£0.26585£3,721.90
20,000£0.26347£5,269.40
Manufacturers Standard Package
Unit Price without VAT:£0.28405
Unit Price with VAT:£0.34086