
SG544020 | |
|---|---|
DigiKey Part Number | 3667-SG544020-ND |
Manufacturer | |
Manufacturer Product Number | SG544020 |
Description | SSR RELAY SPST-NO 40A 115-253V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 0 ~ 10VDC | |
Voltage - Load | 115 V ~ 253 V | |
Load Current | 40 A | |
Termination Style | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £246.85000 | £3,949.60 |
| Unit Price without VAT: | £246.85000 |
|---|---|
| Unit Price with VAT: | £296.22000 |

