
SC967100 | |
|---|---|
DigiKey Part Number | 3667-SC967100-ND |
Manufacturer | |
Manufacturer Product Number | SC967100 |
Description | SSR RELAY SPST-NO 75A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 30VDC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 75 A | |
Termination Style | - | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | £112.96737 | £4,292.76 |
| Unit Price without VAT: | £112.96737 |
|---|---|
| Unit Price with VAT: | £135.56084 |

