Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics

GDP402L24V

DigiKey Part Number
1864-1846-ND
Manufacturer
Manufacturer Product Number
GDP402L24V
Description
2P DPC LUG TERM 40A 24VAC
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
40 A
Manufacturer
Carlo Gavazzi Inc.
Switching Voltage
277VAC - Nom
Series
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Temperature
-5°C ~ 40°C
Part Status
Not For New Designs
Must Operate Voltage
20.4 VAC
Mounting Type
Chassis Mount
Must Release Voltage
4.8 VAC
Coil Voltage
24VAC
Base Product Number
Contact Form
DPST-NO (2 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDPH402L24VCarlo Gavazzi Inc.41864-GDPH402L24V-ND£30.97000MFR Recommended
In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£30.97000£30.97
10£29.42500£294.25
50£27.87640£1,393.82
100£26.94720£2,694.72
Unit Price without VAT:£30.97000
Unit Price with VAT:£37.16400