
GDPH402L24V | |
|---|---|
DigiKey Part Number | 1864-GDPH402L24V-ND |
Manufacturer | |
Manufacturer Product Number | GDPH402L24V |
Description | TWO-POLE DEFINITE PURPOSE STYLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 40 A |
Manufacturer Carlo Gavazzi Inc. | Switching Voltage 277VAC - Max |
Series | Termination Style Box Lug, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Temperature -5°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Coil Current 2.7 A |
Contact Form DPST-NO (2 Form A) | Coil Resistance 9Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.97000 | £30.97 |
| 10 | £29.42500 | £294.25 |
| 50 | £27.87640 | £1,393.82 |
| 100 | £26.94720 | £2,694.72 |
| Unit Price without VAT: | £30.97000 |
|---|---|
| Unit Price with VAT: | £37.16400 |

