



CF30A20024 | |
|---|---|
DigiKey Part Number | CF30A20024-ND |
Manufacturer | |
Manufacturer Product Number | CF30A20024 |
Description | RELAY GEN PURPOSE DPST 30A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 19.2 VAC |
Part Status Not For New Designs | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CE, cURus |
Load - Max Switching 8310VA, 900W | Relay Type |
Coil Current 615.4 mA | Coil Resistance 39 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £41.53330 | £4,153.33 |
| Unit Price without VAT: | £41.53330 |
|---|---|
| Unit Price with VAT: | £49.83996 |

