
TIHL55-1S-BL-FN BLK-XWRL1 | |
|---|---|
DigiKey Part Number | TIHL55-1S-BL-FNBLK-XWRL1-ND |
Manufacturer | |
Manufacturer Product Number | TIHL55-1S-BL-FN BLK-XWRL1 |
Description | SWITCH ROCKER 3PDT 10A 250V |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 10A (AC), 15A (DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |

