LS1561-41-BL-BL-012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: £14.85000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: £14.85000
Datasheet
Image for LS1561-41-BL-BL-012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1561-41-BL-BL-012

DigiKey Part Number
432-LS1561-41-BL-BL-012-ND
Manufacturer
Manufacturer Product Number
LS1561-41-BL-BL-012
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, Blue/Clear/Red
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-17.8°C ~ 65.6°C
Approval Agency
-
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£14.85000£148.50
Unit Price without VAT:£14.85000
Unit Price with VAT:£17.82000