
1SS-WMDP1-R1/2-M6GE | |
|---|---|
DigiKey Part Number | 432-1138-ND |
Manufacturer | |
Manufacturer Product Number | 1SS-WMDP1-R1/2-M6GE |
Description | SWITCH ROCKER DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC/DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1SS-WMDP1-R1/2-M6GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.38000 | £8.38 |
| 10 | £7.23300 | £72.33 |
| 25 | £6.82000 | £170.50 |
| 50 | £6.52300 | £326.15 |
| 100 | £6.23850 | £623.85 |
| Unit Price without VAT: | £8.38000 |
|---|---|
| Unit Price with VAT: | £10.05600 |

