Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSM1Z-A5B2C3-40-25.0D18-F | |
|---|---|
cms-digikey-product-number | 370-1116-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CSM1Z-A5B2C3-40-25.0D18-F |
cms-description | CRYSTAL 25.0000MHZ 18PF SMD |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Height - Seated (Max) | 0.181" (4.60mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | £0.22964 | £229.64 |
| Unit Price without VAT: | £0.22964 |
|---|---|
| Unit Price with VAT: | £0.27557 |





