Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSM1Z-A0B2C3-40-25.0D18 | |
|---|---|
DigiKey Part Number | 370-1076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSM1Z-A0B2C3-40-25.0D18 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22964 | £229.64 |
| Unit Price without VAT: | £0.22964 |
|---|---|
| Unit Price with VAT: | £0.27557 |





