NTC Thermistor 2k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52A202J3470

DigiKey Part Number
317-1253-ND
Manufacturer
Manufacturer Product Number
MF52A202J3470
Description
THERMISTOR NTC 2KOHM 3470K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
3470K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,728
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.25000£0.25
5£0.21200£1.06
10£0.20000£2.00
25£0.18640£4.66
50£0.17680£8.84
100£0.16790£16.79
500£0.15010£75.05
1,000£0.14351£143.51
5,000£0.13026£651.30
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000