


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 5 | £0.21200 | £1.06 |
| 10 | £0.20000 | £2.00 |
| 25 | £0.18640 | £4.66 |
| 50 | £0.17680 | £8.84 |
| 100 | £0.16790 | £16.79 |
| 500 | £0.15010 | £75.05 |
| 1,000 | £0.14351 | £143.51 |
| 5,000 | £0.13026 | £651.30 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |





