2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R225K10NT

DigiKey Part Number
4713-GMC31X7R225K10NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R225K10NTCT-ND - Cut Tape (CT)
4713-GMC31X7R225K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R225K10NT
Description
CAP1206 X7R 2.2UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD06ZC225KAB2AKYOCERA AVX1,490478-LD06ZC225KAB2ACT-ND£0.70000Direct
C1206C225K8RACAUTOKEMET893399-7020-1-ND£0.79000Parametric Equivalent
C1206C225K8RACTUKEMET8,940399-C1206C225K8RACTUCT-ND£0.78000Parametric Equivalent
LMF316B7225KLHTTaiyo Yuden999587-6494-1-ND£0.33000Parametric Equivalent
M3253505E2X225KZMB7189KEMET1851001-2520-1-ND£9.23000Parametric Equivalent
In-Stock: 1,987
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09000£0.90
50£0.06460£3.23
100£0.05670£5.67
500£0.04346£21.73
1,000£0.03938£39.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.03604£72.08
4,000£0.03329£133.16
6,000£0.03191£191.46
10,000£0.03038£303.80
14,000£0.02949£412.86
20,000£0.02863£572.60
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200