
LD06ZC225KAB2A | |
|---|---|
DigiKey Part Number | 478-LD06ZC225KAB2ATR-ND - Tape & Reel (TR) 478-LD06ZC225KAB2ACT-ND - Cut Tape (CT) 478-LD06ZC225KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD06ZC225KAB2A |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06ZC225KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K5RALTU | KEMET | 3,081 | 399-C1206C225K5RALTUCT-ND | £0.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.44800 | £4.48 |
| 50 | £0.34700 | £17.35 |
| 100 | £0.31580 | £31.58 |
| 500 | £0.26338 | £131.69 |
| 1,000 | £0.24716 | £247.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23382 | £467.64 |
| 4,000 | £0.22283 | £891.32 |
| 6,000 | £0.21733 | £1,303.98 |
| 10,000 | £0.21122 | £2,112.20 |
| 14,000 | £0.20766 | £2,907.24 |
| 20,000 | £0.20423 | £4,084.60 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

