10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R106M25NT

DigiKey Part Number
4713-GMC31X5R106M25NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R106M25NTCT-ND - Cut Tape (CT)
4713-GMC31X5R106M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R106M25NT
Description
CAP1206 X5R 10UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012108021Würth Elektronik6,294732-7645-1-ND£0.27000Parametric Equivalent
CGA5L3X5R1E106M160ABTDK15,256445-12855-1-ND£0.58000Parametric Equivalent
TMK316BLD106ML-TTaiyo Yuden1,825587-TMK316BLD106ML-TCT-ND£0.77000Parametric Equivalent
In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.09700£0.97
50£0.06960£3.48
100£0.06110£6.11
500£0.04704£23.52
1,000£0.04270£42.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.03914£78.28
4,000£0.03620£144.80
6,000£0.03474£208.44
10,000£0.03311£331.10
14,000£0.03216£450.24
20,000£0.03125£625.00
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400