


TMK316BLD106ML-T | |
|---|---|
DigiKey Part Number | 587-TMK316BLD106ML-TTR-ND - Tape & Reel (TR) 587-TMK316BLD106ML-TCT-ND - Cut Tape (CT) 587-TMK316BLD106ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BLD106ML-T |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BLD106ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK316BLD106KL-T | Taiyo Yuden | 8,444 | 587-TMK316BLD106KL-TCT-ND | £0.81000 | Upgrade |
| CC1206MKX5R8BB106 | YAGEO | 14,624 | 311-1999-1-ND | £0.34000 | Direct |
| GRM319R61E106MA12D | Murata Electronics | 14,705 | 490-GRM319R61E106MA12DCT-ND | £0.19000 | Direct |
| CC1206KKX7R8BB106 | YAGEO | 16,433 | 311-1959-1-ND | £0.35000 | Upgrade |
| 885012108021 | Würth Elektronik | 6,294 | 732-7645-1-ND | £0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26454 | £529.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.52000 | £5.20 |
| 50 | £0.40600 | £20.30 |
| 100 | £0.37070 | £37.07 |
| 500 | £0.31126 | £155.63 |
| 1,000 | £0.29289 | £292.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49500 | £4.95 |
| 50 | £0.38660 | £19.33 |
| 100 | £0.35300 | £35.30 |
| 500 | £0.29644 | £148.22 |
| 1,000 | £0.27894 | £278.94 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

