
GMC31CG100J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG100J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG100J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG100J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG100J100NT |
Description | CAP1206 COG 10PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008061 | Würth Elektronik | 1,782 | 732-12083-1-ND | £0.14000 | Parametric Equivalent |
| C1206C100J1GACTU | KEMET | 934 | 399-C1206C100J1GACTUCT-ND | £0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 100 | £0.02770 | £2.77 |
| 1,000 | £0.02279 | £22.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02026 | £81.04 |
| 8,000 | £0.01910 | £152.80 |
| 12,000 | £0.01846 | £221.52 |
| 20,000 | £0.01767 | £353.40 |
| 28,000 | £0.01718 | £481.04 |
| 40,000 | £0.01666 | £666.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

