10 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008061

DigiKey Part Number
732-12083-2-ND - Tape & Reel (TR)
732-12083-1-ND - Cut Tape (CT)
732-12083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008061
Description
CAP CER 10PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08200£0.82
50£0.05800£2.90
100£0.05080£5.08
500£0.03862£19.31
1,000£0.03487£34.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02926£117.04
8,000£0.02718£217.44
12,000£0.02613£313.56
20,000£0.02498£499.60
28,000£0.02430£680.40
40,000£0.02365£946.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800