
GMC04CG470G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG470G100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG470G100NTCT-ND - Cut Tape (CT) 4713-GMC04CG470G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG470G100NT |
Description | CAP0402 COG 47PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG470G100NT | Cal-Chip Electronics, Inc. | 9,812 | 4713-GMC04CG470G100NTCT-ND | £0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05100 | £0.51 |
| 50 | £0.03560 | £1.78 |
| 100 | £0.03080 | £3.08 |
| 500 | £0.02290 | £11.45 |
| 1,000 | £0.02046 | £20.46 |
| 2,500 | £0.01789 | £44.73 |
| 5,000 | £0.01635 | £81.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01508 | £150.80 |
| 20,000 | £0.01404 | £280.80 |
| 30,000 | £0.01351 | £405.30 |
| 50,000 | £0.01294 | £647.00 |
| 70,000 | £0.01260 | £882.00 |
| 100,000 | £0.01227 | £1,227.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

