24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG240G50NT

DigiKey Part Number
4713-GMC04CG240G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG240G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG240G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG240G50NT
Description
CAP0402 COG 24PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N240G500CTWalsin Technology Corporation8,9511292-1287-1-ND£0.07000Parametric Equivalent
GCM1555C1H240GA16DMurata Electronics19,000490-GCM1555C1H240GA16DCT-ND£0.07000Parametric Equivalent
GJM1555C1H240GB01DMurata Electronics8,679490-GJM1555C1H240GB01DCT-ND£0.09000Parametric Equivalent
In-Stock: 9,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02400£0.24
50£0.01580£0.79
100£0.01350£1.35
500£0.00962£4.81
1,000£0.00843£8.43
2,500£0.00718£17.95
5,000£0.00643£32.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00582£58.20
20,000£0.00531£106.20
30,000£0.00506£151.80
50,000£0.00478£239.00
70,000£0.00461£322.70
100,000£0.00446£446.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400