
GJM1555C1H240GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H240GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H240GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H240GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H240GB01D |
Description | CAP CER 24PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H240GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.03030 | £3.03 |
| 500 | £0.02242 | £11.21 |
| 1,000 | £0.02000 | £20.00 |
| 2,500 | £0.01745 | £43.62 |
| 5,000 | £0.01592 | £79.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01423 | £142.30 |
| 20,000 | £0.01323 | £264.60 |
| 30,000 | £0.01272 | £381.60 |
| 50,000 | £0.01217 | £608.50 |
| 70,000 | £0.01184 | £828.80 |
| 100,000 | £0.01153 | £1,153.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

