
PTS125SM73SMTR21M LFS | |
|---|---|
DigiKey Part Number | 108-PTS125SM73SMTR21MLFSTR-ND - Tape & Reel (TR) 108-PTS125SM73SMTR21MLFSCT-ND - Cut Tape (CT) 108-PTS125SM73SMTR21MLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS125SM73SMTR21M LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS125SM73SMTR21M LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.29700 | £2.97 |
| 25 | £0.27720 | £6.93 |
| 100 | £0.24760 | £24.76 |
| 250 | £0.22944 | £57.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21654 | £108.27 |
| 1,000 | £0.20457 | £204.57 |
| 1,500 | £0.19803 | £297.05 |
| 2,500 | £0.19028 | £475.70 |
| 3,500 | £0.18548 | £649.18 |
| 5,000 | £0.18066 | £903.30 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |



