Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

KT11B1SM34LFS

DigiKey Part Number
108-KT11B1SM34LFSTR-ND - Tape & Reel (TR)
108-KT11B1SM34LFSCT-ND - Cut Tape (CT)
108-KT11B1SM34LFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT11B1SM34LFS
Description
SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KT11B1SM34LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.64mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.38mm x 6.22mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,286
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.43000£3.43
10£2.86500£28.65
25£2.65480£66.37
100£2.36660£236.66
250£2.20048£550.12
500£2.08852£1,044.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100£1.97546£2,173.01
2,200£1.88815£4,153.93
3,300£1.84205£6,078.77
Manufacturers Standard Package
Unit Price without VAT:£3.43000
Unit Price with VAT:£4.11600