KSA1M511LFT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


C&K
In Stock: 4,080
Unit Price: £0.59000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole

KSA1M511LFT

DigiKey Part Number
401-1827-ND
Manufacturer
Manufacturer Product Number
KSA1M511LFT
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.40mm x 7.40mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Discontinued at DigiKey
Operating Force
500gf
Circuit
SPST-NO
Ingress Protection
IP60 - Dust Tight
Switch Function
Off-Mom
Features
Grounding Pin
Contact Rating @ Voltage
0.05A @ 32VDC
Operating Temperature
-40°C ~ 90°C
Actuator Type
Standard
Switch Travel
0.70mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
4.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSA1M511 LFTRC&K4,080CKN11522-ND£0.59000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes