



PTS636SK25JSMTR LFS | |
|---|---|
DigiKey Part Number | CKN12326-2-ND - Tape & Reel (TR) CKN12326-1-ND - Cut Tape (CT) CKN12326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SK25JSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SK25JSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.15200 | £3.80 |
| 100 | £0.13630 | £13.63 |
| 250 | £0.12636 | £31.59 |
| 500 | £0.11926 | £59.63 |
| 1,000 | £0.11257 | £112.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10299 | £308.97 |
| 6,000 | £0.09764 | £585.84 |
| 9,000 | £0.09475 | £852.75 |
| 15,000 | £0.09139 | £1,370.85 |
| 21,000 | £0.08932 | £1,875.72 |
| 30,000 | £0.08727 | £2,618.10 |
| 75,000 | £0.08257 | £6,192.75 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |





